SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SY5000 Series 12V dc

Subtotal (1 unit)*

£83.07

(exc. VAT)

£99.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.07

*price indicative

RS Stock No.:
362-732
Mfr. Part No.:
SY5420-6LOU-C8F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 position Exhaust Center

Connection Port Thread

One-touch Fitting 8 mm

Actuation Type

Solenoid

Manufacturer Series

SY5000

Solenoid Voltage

12V dc

COO (Country of Origin):
JP
The SMC SY5000 5 Port Solenoid Valve is designed for use with air as the fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and can function in ambient and fluid temperatures from -10 to 50 degrees Celsius, provided there is no freezing.

Coil rated voltage DC 24, 12 V
Enclosure IP67 (Based on IEC6052)