SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 VT307 Series 24V dc

Subtotal (1 unit)*

£34.86

(exc. VAT)

£41.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.86

*price indicative

RS Stock No.:
362-316
Mfr. Part No.:
VT307-5DO1-01F-F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 Port Solenoid Valve

Connection Port Thread

G 1/8

Actuation Type

Solenoid

Manufacturer Series

VT307

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC 3 Port Solenoid Valve, Direct Operated Poppet Type offers versatile application possibilities for pneumatic systems. This advanced valve combines efficiency with reliable performance, making it suitable for diverse operational needs. Designed for robust applications, it integrates seamlessly with various mounting configurations, simplifying installation while ensuring excellent functionality. With its energy-saving capability and compliance with RoHS standards, this valve stands out in the market for its environmentally friendly design. Its compact structure allows for space-saving installations without compromising on power or performance. As part of the VT307 series, this valve highlights SMC's commitment to quality and innovation.

Compact design enhances installation flexibility in tight spaces
Direct operated poppet type mechanism ensures rapid response times
Energy-saving functionality reduces power consumption
Robust construction improves durability and service life
Compatible with both body ported and manifold mounting types
Features a non-locking manual override for easy operation
The valve operates efficiently within varying pressure ranges
Advanced rubber seal material increases resistance against wear and leakage
Available in CE-compliant versions for enhanced safety assurance
Diverse valve options cater to specific operational requirements