SMC Single Valve Solenoid Valve - Solenoid SY7000 Series 24V dc
- RS Stock No.:
- 362-104
- Mfr. Part No.:
- SY7140R-5DZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£71.85
(exc. VAT)
£86.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 999,999,997 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £71.85 |
*price indicative
- RS Stock No.:
- 362-104
- Mfr. Part No.:
- SY7140R-5DZ-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | Single Valve | |
Actuation Type | Solenoid | |
Manufacturer Series | SY7000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function Single Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series SY7000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SY7000 5 Port Solenoid Valve is designed for all types of fluid, specifically air. It operates within a pressure range of -100 kPa to 0.7 MPa.
Ambient and fluid temperature -10 to 50°C No freezing
Enclosure IP67 Based on IEC60529
Enclosure IP67 Based on IEC60529