SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
- RS Stock No.:
- 362-059
- Mfr. Part No.:
- SQ2A31-51-C8-Q
- Brand:
- SMC
Subtotal (1 unit)*
£91.16
(exc. VAT)
£109.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £91.16 |
*price indicative
- RS Stock No.:
- 362-059
- Mfr. Part No.:
- SQ2A31-51-C8-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 5 Port Solenoid Valve | |
Connection Port Thread | One-touch Fitting 8 mm | |
Actuation Type | Solenoid | |
Manufacturer Series | SQ2000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SQ2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for manifold mounting in pneumatic systems. Its plug-in cassette type ensures easy installation and maintenance, delivering dependable performance for automation tasks.
Compact design for efficient space utilization
Durable construction for extended service life
Enables precise air flow control
Tailored for reliable operation in automated setups
Durable construction for extended service life
Enables precise air flow control
Tailored for reliable operation in automated setups