EMERSON ? AVENTICS 2/2- Directional Valve Pneumatic Solenoid Valve - Electrical G 3/8 AS2 Series 24V dc
- RS Stock No.:
- 299-533
- Mfr. Part No.:
- R412006294
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£158.69
(exc. VAT)
£190.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.69 |
*price indicative
- RS Stock No.:
- 299-533
- Mfr. Part No.:
- R412006294
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Function | 2/2- Directional Valve | |
| Connection Port Thread | G 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | AS2 | |
| Solenoid Voltage | 24V dc | |
| Maximum Flow Rate | 2000L/min | |
| Minimum Operating Pressure | 2.5bar | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Function 2/2- Directional Valve | ||
Connection Port Thread G 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series AS2 | ||
Solenoid Voltage 24V dc | ||
Maximum Flow Rate 2000L/min | ||
Minimum Operating Pressure 2.5bar | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Aventics 2/2-directional valve, electrically operated Series AS2 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Working pressure Minimum 2.5 bar
Working pressure max 10 bar
DC operating voltage 24 V
Sealing principle soft seal
Working pressure max 10 bar
DC operating voltage 24 V
Sealing principle soft seal
Related links
- EMERSON – AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/2 NL4-SOV Series 24V dc
- EMERSON ? AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 AS2-SOV Series 24V dc
- EMERSON – AVENTICS 5/2-directional with Spring/Air Spring Return Spool Valve - Electrical G 1/8 WV02 Series
- EMERSON ? AVENTICS 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot 740 Series 24V dc
- EMERSON ? AVENTICS 4/2 Pneumatic Solenoid Valve - Solenoid/Solenoid 57 Series 24V dc
- EMERSON – AVENTICS 3/2 Pneumatic Solenoid Valve - Solenoid 190 Series
- EMERSON ? AVENTICS 4/2 Pneumatic Solenoid Valve - Solenoid/Pilot 840 Series 24V dc
- EMERSON ? AVENTICS 3/2 Pneumatic Solenoid Valve - Solenoid/Spring 579 Series 24V dc

