SMC Pneumatic Soft Start Valve 3/4 in 10 bar

Subtotal (1 unit)*

£134.77

(exc. VAT)

£161.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.77

*price indicative

RS Stock No.:
425-590
Mfr. Part No.:
AVA5000-F06-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Soft Start Valve

Series

AVA5000-A

Inlet Connection Size

3/4 in

Sub Type

Soft Start-Up Valve

Minimum Operating Pressure

10bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Material

ADC

Maximum Operating Temperature

60°C

Standards/Approvals

UR, UKCA, CE, RoHS

COO (Country of Origin):
JP
The SMC AV-A is a progressive cut-off and pressurization valve designed to reduce energy consumption and avoid accidents caused by sudden movements during equipment pressurization. It features a soft start function and an optional locking mechanism for enhanced safety. The valve can be connected to your FRL unit via a modular connection. It offers a low consumption of 0.35W and prevents air leaks by ensuring no air flow when switching the main valve.

Flow rate up to 11908 l/min (ANR)

With optional integrated silencer

Operating pressure range: 0.2 to 1.0 MPa

IP65 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy