EMERSON – ASCO 346 Metal Pneumatic Silencer 10 bar Threaded G

Image representative of range

Subtotal (1 unit)*

£12.72

(exc. VAT)

£15.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.72

*price indicative

RS Stock No.:
777-440
Mfr. Part No.:
M1MB
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Pneumatic Silencer

Connection Size

G 1/8

Material

Metal

Series

346

Thread Standard

G

Connection Type

Threaded

Overall Length

35mm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Silencer Diameter

1/8 in

Maximum Operating Temperature

110°C

Thread Gender

Female

RoHS Status: Exempt

COO (Country of Origin):
US
The EMERSON – ASCO flow control optimally manages fluid flow within systems while ensuring efficient operation. Its robust design caters to various applications, providing enhanced control and performance for pneumatic systems.,

Pressure rating up to 265 psi ensures reliability and durability

Temperature range supports operation from -20 °F to 176 °F

Helical thread profile guarantees a reliable seal between threads

Reusable design allows multiple uses without requiring gasket replacement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy