Parker FS Die Cast Aluminium Pneumatic Silencer, Threaded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£66.11

(exc. VAT)

£79.33

(inc. VAT)

RS Stock No.:
724-560
Mfr. Part No.:
AFS04
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Inlet Connection Type

Threaded

Material

Die Cast Aluminium

Manufacturer Series

FS

Type

Silencer

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+70°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/2 in

RoHS Status: Not Applicable

Related links