SMC VHS Aluminium Pneumatic Silencer 1 MPa Threaded Rc/NPT
- RS Stock No.:
- 646-225
- Mfr. Part No.:
- VHS30PW-190AS
- Brand:
- SMC
Subtotal (1 unit)*
£2.34
(exc. VAT)
£2.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.34 |
*price indicative
- RS Stock No.:
- 646-225
- Mfr. Part No.:
- VHS30PW-190AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/8 in | |
| Material | Aluminium | |
| Series | VHS | |
| Connection Type | Threaded | |
| Thread Standard | Rc/NPT | |
| Overall Length | 30mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/8 in | ||
Material Aluminium | ||
Series VHS | ||
Connection Type Threaded | ||
Thread Standard Rc/NPT | ||
Overall Length 30mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Built-in silencer for the VHS hand valve designed to reduce exhaust noise during operation, enhancing workplace safety and comfort. Integrated directly into the VHS hand valve, it provides effective noise suppression without requiring additional components, making the valve more compact and user-friendly for pneumatic system control.
Conforms to OSHA standards for enhanced safety in air handling
Lightweight construction reduces installation fatigue and simplifies maintenance
Offers a compact footprint for space-efficient installation in various setups
Durable aluminium body is standard providing a robust solution for industrial applications
Related links
- SMC VHS Aluminium Pneumatic Silencer 1 MPa Threaded Rc/NPT
- SMC ANB1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC AN700 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC ANA1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded NPT
- SMC AN20 Resin Pneumatic Silencer 1 MPa Threaded NPT
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- SMC 25 Zinc Alloy Pneumatic Silencer 1 Mpa Threaded
