RS PRO Polyethylene Pneumatic Silencer 10 bar Tube
- RS Stock No.:
- 631-988
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 631-988
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Silencer | |
| Material | Polyethylene | |
| Connection Type | Tube | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Silencer | ||
Material Polyethylene | ||
Connection Type Tube | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, Push-In, Polyethylene, 10 bar
This RS PRO Pneumatic Silencer is designed for use with compressed air, pneumatics, and industrial water circuit applications. It ensures optimum performance under high pressure and temperature conditions, enhancing the longevity of your system. The push-in design allows for easy connection and installation, saving valuable time and resources.
Features and Benefits
Push-in design: Allows for quick and easy installation, reducing downtime
Maximum input pressure 10 bar: Suitable for high-pressure applications, ensuring reliability
Minimum operating temperature -20°C: Can be used in cold environments without performance loss
Maximum operating temperature +80°C: Suitable for high-temperature applications, maintaining efficiency
Polyethylene body material: Durable and resistant to wear, ensuring long-lasting use
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Additional Information
Material: Made from porous polyethylene for effective silencing
Tube Inlet Connection: 12 mm for compatibility with standard tubing sizes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyethylene Pneumatic Silencer 10 bar Tube
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar BSPT Metric Thread NPT Tapered
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded and Hose Connector
- RS PRO Polyethylene Pneumatic Silencer 10 bar Metric NPTF, BSPP Metric
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded
- Festo UC Polyethylene Pneumatic Silencer 10 bar Pneumatic G


