RS PRO Brass Pneumatic Silencer 10 bar Threaded G

Subtotal (1 pack of 10 units)*

£73.95

(exc. VAT)

£88.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£73.95£7.395

*price indicative

RS Stock No.:
631-968
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Silencer

Connection Size

3/8 in

Material

Brass

Thread Standard

G

Connection Type

Threaded

Noise Reduction

85dB

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Pneumatic Silencer, G 3/8 Male, Brass


This RS PRO Pneumatic Silencer is designed for use with compressed air, pneumatics, and industrial water circuit applications. It ensures optimal performance under high pressure and temperature conditions, enhancing the longevity of your systems. The silencer allows for easy connection and installation, saving time and resources.

Features and Benefits


Sintered bronze silencers: Provides effective noise reduction and durability

Brass construction: Offers excellent resistance to corrosion and wear

Maximum input pressure 10 bar: Suitable for high-pressure applications

Minimum operating temperature -10°C: Ensures functionality in colder environments

Maximum operating temperature +80°C: Suitable for high-temperature applications

Filtration threshold 50 μm: Ensures clean air flow by filtering out particles

Applications


Compressed air systems

Pneumatic circuits

Industrial water circuits

Additional Information


Noise Reduction: 85 dBA

Threaded Inlet Connection: G 3/8 Male

Body Material: Brass, Sintered Bronze

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy