SMC 25 Zinc Alloy Pneumatic Silencer 1 Mpa R
- RS Stock No.:
- 426-552
- Mfr. Part No.:
- 2511-003
- Brand:
- SMC
Subtotal (1 unit)*
£6.55
(exc. VAT)
£7.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.55 |
*price indicative
- RS Stock No.:
- 426-552
- Mfr. Part No.:
- 2511-003
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 3/8 in | |
| Product Type | Pneumatic Silencer | |
| Material | Zinc Alloy | |
| Series | 25 | |
| Thread Standard | R | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 3/8 in | ||
Product Type Pneumatic Silencer | ||
Material Zinc Alloy | ||
Series 25 | ||
Thread Standard R | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 60°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Silencer designed to minimize noise produced by pneumatic systems. It combines durability, compactness, and efficiency, making it a suitable choice for various industrial applications.
Compact design allows for easy installation
Ideal for a wide range of pneumatic systems
Related links
- SMC 25 Zinc Alloy Pneumatic Silencer 1 Mpa Threaded
- SMC 25 Zinc Alloy Pneumatic Silencer 1 Mpa R
- SMC 25 Metal Pneumatic Silencer 1 MPa Threaded R
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC AN Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC AN700 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC SY5000 Resin Pneumatic Silencer 1 MPa Threaded R
