Parker Series ZSRA Series, Shuttle Valve 5L/min Shuttle Logic Function 350 bar Max Operating Pressure
- RS Stock No.:
- 837-113
- Mfr. Part No.:
- ZSRA1PP0Z07
- Brand:
- Parker
Subtotal (1 unit)*
£1,266.95
(exc. VAT)
£1,520.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,266.95 |
*price indicative
- RS Stock No.:
- 837-113
- Mfr. Part No.:
- ZSRA1PP0Z07
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Shuttle Valve | |
| Logic Function | Shuttle | |
| Series | Series ZSRA | |
| Maximum Flow Rate | 5L/min | |
| Minimum Operating Pressure | 15bar | |
| Maximum Operating Pressure | 350 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN 24340 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Shuttle Valve | ||
Logic Function Shuttle | ||
Series Series ZSRA | ||
Maximum Flow Rate 5L/min | ||
Minimum Operating Pressure 15bar | ||
Maximum Operating Pressure 350 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN 24340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Shuttle valve for sandwich plate mounting engineered for efficiency and reliability in hydraulic systems, specifically optimising flow direction from P to A or P. Its modular design fits seamlessly into DIN cartridge valve applications.
Compact design enhances reliability based on extensive hydraulic expertise
Long service life ensured with MTTFD Value of 150 years
Swift delivery for most variants, eliminating warehousing needs
Maximum flow rate of 5 l/min to meet dynamic system requirements
Related links
- Parker Series ZSRA Series, Shuttle Valve 5L/min Shuttle Logic Function 350 bar Max Operating Pressure
- SMC VM Series, Pneumatic Shuttle Valve 120 L/min AND Logic Function 1 Mpa Max Operating Pressure
- SMC VR12F Series, Pneumatic Shuttle Valve 150 L/min AND Logic Function 1 Mpa Max Operating Pressure
- SMC VM Series, Pneumatic Shuttle Valve 210 L/min OR Logic Function 1 Mpa Max Operating Pressure
- SMC VR12 Series Shuttle Logic Function 1 Mpa Max Operating Pressure
- SMC VR12 Series AND Logic Function 1 Mpa Max Operating Pressure
- Norgren R74G Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure
- Norgren T72 Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure
