Festo 1/2 in Pneumatic Shut-Off Valve, 777.6L/min
- RS Stock No.:
- 651-332
- Mfr. Part No.:
- HE-3-QS-1/2-U
- Brand:
- Festo
Subtotal (1 unit)*
£18.69
(exc. VAT)
£22.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18.69 |
*price indicative
- RS Stock No.:
- 651-332
- Mfr. Part No.:
- HE-3-QS-1/2-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Outlet Port Size | 1/2 in | |
Manufacturer Series | HE | |
Flow Rate | 777.6L/min | |
Select all | ||
---|---|---|
Brand Festo | ||
Outlet Port Size 1/2 in | ||
Manufacturer Series HE | ||
Flow Rate 777.6L/min | ||
- COO (Country of Origin):
- JP
The Festo shut-off valve is a robust and efficient component designed for precise control in pneumatic systems. This versatile 3/2 bistable valve allows for manual actuation and enables seamless integration into various mounting positions, whether directly via a through-hole or through in-line installation. With a standard nominal flow rate of 777.6 l/min and compatibility for compressed air in line with ISO 8573-1:2010, this valve ensures optimal performance under a pressure range of -0.095 MPa to 1 MPa. Its durable PBT-reinforced housing and soft sealing principle offer reliability in demanding environments, making it a suitable choice for applications requiring moderate corrosion resistance.
Soft sealing principle ensures reliable and leak-free performance
Compatible with compressed air as per ISO 8573-1:2010 standards
Moderate corrosion resistance class (CRC 2) for added durability
Environmentally friendly with RoHS-compliant materials
Compatible with compressed air as per ISO 8573-1:2010 standards
Moderate corrosion resistance class (CRC 2) for added durability
Environmentally friendly with RoHS-compliant materials