Festo 1/4 in Pneumatic Shut-Off Valve, 306.9L/min
- RS Stock No.:
- 651-015
- Mfr. Part No.:
- HE-3-QS-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£14.87
(exc. VAT)
£17.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.87 |
*price indicative
- RS Stock No.:
- 651-015
- Mfr. Part No.:
- HE-3-QS-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Outlet Port Size | 1/4 in | |
Manufacturer Series | HE | |
Flow Rate | 306.9L/min | |
Select all | ||
---|---|---|
Brand Festo | ||
Outlet Port Size 1/4 in | ||
Manufacturer Series HE | ||
Flow Rate 306.9L/min | ||
- COO (Country of Origin):
- US
The Festo shut-off valve is a highly efficient 3/2 bistable device designed for reliable performance in pneumatic systems. With a nominal size of 3.2 mm and a standard flow rate of 306.9 l/min, this valve intuitively controls airflow with precision. Its manual actuation allows for easy operation, while the robust PBT-reinforced housing assures durability even in demanding environments. Suitable for operating pressures from -0.095 MPa to 1 MPa, this valve is effective within an ambient temperature range of 0 °C to 60 °C, making it ideal for various industrial applications. The valves non-reversible flow direction and soft sealing principle enhance its functionality, providing a clean and efficient solution to your pneumatic needs.
Operating pressure capabilities between -0.095 MPa and 1 MPa accommodate various applications
Lubricated operation is possible for enhanced performance longevity
Designed for optional mounting positions allowing flexibility in installation
Class 4 cleanroom compatibility ensures suitability for sensitive environments
Lubricated operation is possible for enhanced performance longevity
Designed for optional mounting positions allowing flexibility in installation
Class 4 cleanroom compatibility ensures suitability for sensitive environments