Festo NPT 1/4 Pneumatic Shut-Off Valve, 382.5L/min

Subtotal (1 unit)*

£18.08

(exc. VAT)

£21.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.08

*price indicative

RS Stock No.:
651-014
Mfr. Part No.:
HE-3A-1/4-QS-1/4-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outlet Port Size

NPT 1/4

Outlet Port - Thread Standard

NPT

Manufacturer Series

HE

Flow Rate

382.5L/min

COO (Country of Origin):
US
The Festo shut-off valve is an essential component designed for optimal control in pneumatic systems. Engineered with a 3/2 bistable valve function, it offers reliable actuation, ensuring that your applications maintain desired flow rates efficiently. With options for both direct mounting via thread or through-hole, this valve provides flexibility in installations. Boasting a standard nominal flow rate of 382.5 l/min and a robust corrosion resistance class CRC 2, it is ideal for diverse industrial environments. This valve operates effectively across a wide range of pressures, from -0.095 MPa to 1 MPa, making it suitable for various operating conditions. Its soft sealing principle ensures dependable performance, while the compact design and lightweight construction enhance usability.

RoHS-compliant materials guarantee environmental safety
Non-reversible flow direction ensures precise function
Optional mounting positioning for greater flexibility
Lightweight design at 35 g contributes to ease of installation