Siemens Pneumatic Shut-Off Valve, 16.67L/min
- RS Stock No.:
- 632-432
- Mfr. Part No.:
- MKD563.15-1 / S55329-M145-A101
- Brand:
- Siemens
Subtotal (1 unit)*
£1,976.11
(exc. VAT)
£2,371.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,976.11 |
*price indicative
- RS Stock No.:
- 632-432
- Mfr. Part No.:
- MKD563.15-1 / S55329-M145-A101
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | MKD563 | |
| Flow Rate | 16.67L/min | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series MKD563 | ||
Flow Rate 16.67L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Control devices with safety shut off function per DIN EN 14597 for protection against excessive temperature and pressure in district heating, heating, ventilation and air conditioning systems. For open and closed circuits. With positioning control, position feedback signal and spring return function.
Electrohydraulic actuators
With position indicator
RoHS compliance
IP54 Housing protection according to EN 60529
Optional functions with auxiliary switches and potentiometer
With position indicator
RoHS compliance
IP54 Housing protection according to EN 60529
Optional functions with auxiliary switches and potentiometer
Related links
- Siemens Pneumatic Shut-Off Valve, 16.67L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 16.67L/min
- Siemens Pneumatic Shut-Off Valve, 16.7L/min
- Siemens Pneumatic Shut-Off Valve, 8.33L/min
- Siemens Pneumatic Shut-Off Valve, 13.33L/min
- Siemens Pneumatic Shut-Off Valve, 53.33L/min
- Siemens Pneumatic Shut-Off Valve, 6.67L/min
- Siemens Pneumatic Shut-Off Valve, 20.83L/min
