EMERSON ? ASCO G G 3/4 Pneumatic Shut-Off Valve, 13300L/min

Subtotal (1 unit)*

£137.35

(exc. VAT)

£164.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.35

*price indicative

RS Stock No.:
328-641
Mfr. Part No.:
G653A3M050A0000
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Inlet Port

G 3/4

Outlet Port Size

G 3/4

Outlet Port - Thread Standard

G

Manufacturer Series

Series G653

Flow Rate

13300L/min

Inlet Port Size

G 3/4

Inlet Port Thread Standard

G

Standards Met

ISO 228-1

Body Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Shut-Off Valve, Mechanically Operated features new manifold endplate flanges, allowing maintenance technicians to remove the manifold assembly without disconnecting the piping. This design simplifies maintenance and reduces downtime while ensuring reliable airflow control in pneumatic systems.

Housing material is aluminum
ATEX optional

Related links