EMERSON ? ASCO G G 1/4 Pneumatic Shut-Off Valve, 4720L/min

Subtotal (1 unit)*

£58.47

(exc. VAT)

£70.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.47

*price indicative

RS Stock No.:
328-599
Mfr. Part No.:
G651A3M02011200
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Inlet Port

G 1/4

Outlet Port Size

G 1/4

Outlet Port - Thread Standard

G

Manufacturer Series

Series G651

Flow Rate

4720L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 1/4

Inlet Port Thread Standard

G

Body Material

Aluminium

Standards Met

ISO 228-1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Asco Shut-Off Valve, Mechanically Operated features new manifold endplate flanges, allowing maintenance technicians to remove the manifold assembly without disconnecting the piping. This design simplifies maintenance and reduces downtime while ensuring reliable airflow control in pneumatic systems.

Housing material is aluminum
ATEX optional

Related links