EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min

Subtotal (1 unit)*

£386.37

(exc. VAT)

£463.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£386.37

*price indicative

RS Stock No.:
299-404
Mfr. Part No.:
R412009259
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Inlet Port

G 1

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS5

Flow Rate

12500L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 1in

Inlet Port Thread Standard

G

Body Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics 3/2-directional valve, electrically operated, Series AS5-SOV is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Working pressure Minimum 2.5 bar
Working pressure max 16 bar
Sealing principle soft seal
Connection type Pipe connection

Related links