Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Air Preparation
Pneumatic Separators
SMC 600 l/min G 3/8 Pneumatic Separator, 5μm filtration, 0.1MPa to 10 bar
RS Stock No.:
255-2368
Mfr. Part No.:
AFD40-F03
Brand:
SMC
Technical Reference (1)
View this category
Discontinued product
RS Stock No.:
255-2368
Mfr. Part No.:
AFD40-F03
Brand:
SMC
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The SMC micro mist separator have a transparent bowl guard that offers 360° visibility, while completely protecting the bowl from the environment. Accessories include a bracket, and float type auto drain.
PF & NPT threads are available
Attribute
Value
Port Connection
G 3/8
Typical Flow
600 l/min
Filtration Size
5µm
Manufacturer Series
AFD40
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0.1MPa
Related links
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
Connector Wrenches
Bosch Diamond Tipped Tile Drill Bit
DeWALT DCV100 18V Leaf Blower
Cable Knives
CK Polyester, 4 Pocket Tool Belt Pouch
Insertion & Extraction Tools
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge