SMC Replacement Filter, 0.01 μm filtration, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 622-811
- Mfr. Part No.:
- AMD-EL650
- Brand:
- SMC
Subtotal (1 unit)*
£125.18
(exc. VAT)
£150.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.18 |
*price indicative
- RS Stock No.:
- 622-811
- Mfr. Part No.:
- AMD-EL650
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 0.01μm | |
| Series | AMD | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Standards/Approvals | ISO 1179-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 0.01μm | ||
Series AMD | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Standards/Approvals ISO 1179-1 | ||
- COO (Country of Origin):
- JP
The SMC Filter element for the AMD Series Micro Mist Separators, providing 0.01 micrometer filtration. This element efficiently separates and removes aerosol oil mist, carbon, and dust from compressed air, making it an excellent pre-filter solution for precision instrumentation or applications demanding very high air purity, such as cleanrooms.
Removes aerosol oil mist and fine particles
Ideal for precision instruments
Supports cleanroom air requirements
Related links
- SMC Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC Pneumatic Separator, 0.05 MPa to 1 Mpa
- SMC 5 m³/h Pneumatic Separator, 0.05 MPa to 1 Mpa
- SMC Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC 2200 L/min Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC 3.33 L/s 1/8 in Mist Separator 0.05 MPa to 1 Mpa
- SMC 600 L/min G 1/2 Pneumatic Separator 0.05 MPa to 100 bar
- SMC 1/4 in Mist Separator 0.05 MPa to 1 Mpa
