SMC G 1/4 Pneumatic Separator, 5μm filtration, 50kPa to 10 bar
- RS Stock No.:
- 362-590
- Mfr. Part No.:
- AC25C-F02-V-B
- Brand:
- SMC
Stock information currently inaccessible
- RS Stock No.:
- 362-590
- Mfr. Part No.:
- AC25C-F02-V-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Filtration Size | 5µm | |
| Manufacturer Series | AC25C | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 50kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Filtration Size 5µm | ||
Manufacturer Series AC25C | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 50kPa | ||
- COO (Country of Origin):
- JP
The SMC Air Filter, Mist Separator and Regulator are cost effective and clean looking AC series allows you to pick a combination of modular style air preparation equipment that best suits your needs. The series, available in 8 size options to ensure optimum performance, offers energy savings, with higher flow rates. Simple assembly and maintenance reduces downtime.
Clean looking, modular design
Energy saving with high flow rate
Compact spacer with bracket reduces total assembly space
Optional embedded pressure gauge
Energy saving with high flow rate
Compact spacer with bracket reduces total assembly space
Optional embedded pressure gauge
