SMC, AC Series, For Use With Airline Equipment
- RS Stock No.:
- 426-697
- Mfr. Part No.:
- E100-M5-A
- Brand:
- SMC
Subtotal (1 unit)*
£2.43
(exc. VAT)
£2.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.43 |
*price indicative
- RS Stock No.:
- 426-697
- Mfr. Part No.:
- E100-M5-A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Adapter | |
| Series | AC | |
| For Use With | Airline Equipment | |
| Standards/Approvals | RoHS, ISO 10218-1, ISO Standard (15552), ISO 4413, IEC 60204-1, ISO 4414 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Adapter | ||
Series AC | ||
For Use With Airline Equipment | ||
Standards/Approvals RoHS, ISO 10218-1, ISO Standard (15552), ISO 4413, IEC 60204-1, ISO 4414 | ||
- COO (Country of Origin):
- CN
The SMC cutting-edge product offers exceptional performance for a range of automation applications. Designed with precision engineering, it delivers reliability and efficiency, making it an essential component for modern pneumatic systems. The product caters to various industrial needs, providing seamless integration and enhanced productivity. Its robust construction ensures durability, while innovative features support optimal operation under varying conditions. The careful consideration of design maximises functionality whilst maintaining ease of use. Businesses can trust this product to improve their operational capabilities, driving both effectiveness and dependability in their processes.
Compact design allows for easy installation in tight spaces
High-quality materials ensure longevity and robustness
Efficient operation reduces energy consumption, promoting sustainability
Advanced technology provides consistent performance in demanding environments
User-friendly interface enhances operational convenience and efficiency
