Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 271-6734
- Mfr. Part No.:
- DAPS-0053-090-RS4-F0507-T6
- Brand:
- Festo
Subtotal (1 unit)*
£403.44
(exc. VAT)
£484.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £403.44 |
*price indicative
- RS Stock No.:
- 271-6734
- Mfr. Part No.:
- DAPS-0053-090-RS4-F0507-T6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DAPS | |
| Maximum Operating Pressure | 8.4 bar | |
| Model Number | 553233 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DAPS | ||
Maximum Operating Pressure 8.4 bar | ||
Model Number 553233 | ||
- COO (Country of Origin):
- IT
The Festo high-temperature version of the Semi-rotary drive quarter turn actuator is specifically designed for the requirements for controlling process valves used with hot media flows. The torque is generated through a scotch yoke mechanism, which helps to overcome the valve's high breakaway torques.
Low wear
Compact design
Compact design
Related links
- Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle



