Festo Pneumatic Valve Actuator, Double Acting, 2 → 8bar
- RS Stock No.:
- 121-5334
- Mfr. Part No.:
- DFPD-40-RP-90-RD-F0507
- Brand:
- Festo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£100.39
(exc. VAT)
£120.47
(inc. VAT)
- RS Stock No.:
- 121-5334
- Mfr. Part No.:
- DFPD-40-RP-90-RD-F0507
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Maximum Input Pressure | 8bar | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Not Cushioned | |
| Weight | 1882g | |
| Size Type | Compact | |
| Series | DFPD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Maximum Input Pressure 8bar | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Not Cushioned | ||
Weight 1882g | ||
Size Type Compact | ||
Series DFPD | ||
- COO (Country of Origin):
- IT
Range Information - Festo DFPD Quarter Turn Actuators
Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.
Features & Benefits
Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
Process valve connector according to ISO 5211
Mounting hole pattern to VDI/VDE 3845
Sturdy, non-slip, and easy-to-clean aluminium housing
Long service life, low wear
Increased corrosion protection
Single and double acting options
Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners
Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
Process valve connector according to ISO 5211
Mounting hole pattern to VDI/VDE 3845
Sturdy, non-slip, and easy-to-clean aluminium housing
Long service life, low wear
Increased corrosion protection
Single and double acting options
Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners
What is a quarter-turn rotary actuator?
Quarter turn rotary actuators are components that are operated by compressed air which produces a rotary motion via a shaft to control the speed and rotation of attached equipment. In this scenario, the rotary actuator will turn a quarter when rotating.
Festo Quarter Turn Actuator - DFPD-40-RP-90-RD-F0507
• Size 40 valve actuator
• F0507 flange hole pattern
• 90-degree swivel angle
• End-position adjusting range when at 0° is -5 deg to 5 deg
• 16 mm depth shaft connection
• Can be mounted in any position
• Double-acting mode of operation
• Clockwise closing direction
• F0507 flange hole pattern
• 90-degree swivel angle
• End-position adjusting range when at 0° is -5 deg to 5 deg
• 16 mm depth shaft connection
• Can be mounted in any position
• Double-acting mode of operation
• Clockwise closing direction




