SMC CRBU Series Pneumatic Rotary Actuator, 90° Rotary Angle, 40mm Bore
- RS Stock No.:
- 655-595
- Mfr. Part No.:
- CRBU2W40-90SZ
- Brand:
- SMC
Subtotal (1 unit)*
£141.53
(exc. VAT)
£169.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.53 |
*price indicative
- RS Stock No.:
- 655-595
- Mfr. Part No.:
- CRBU2W40-90SZ
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 90° | |
| Bore | 40mm | |
| Manufacturer Series | CRBU | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 90° | ||
Bore 40mm | ||
Manufacturer Series CRBU | ||
- COO (Country of Origin):
- JP
The SMC Actuator with a 40mm bore size and a 90mm stroke length, specifically designed for applications that require compact yet powerful motion control. Featuring a unique design with built-in cushioning and a corrosion-resistant body, this cylinder ensures smooth and quiet operation, even in demanding environments. Its robust construction and advanced sealing technology provide excellent durability and reliability, making it suitable for a wide range of industrial applications.
Direct mounting
Simple swing door operator
RoHS compliant
Simple swing door operator
RoHS compliant
Related links
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC CRB2BW Series 10 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- SMC CDRB Series 0.7 MPa Pneumatic Rotary Actuator 20mm Bore
- SMC CRB Series Double Action Pneumatic Rotary Actuator 20mm Bore
- SMC 1 MPa Double Action Pneumatic Rotary Actuator 30mm Bore
- SMC 0.7 MPa Single Action Pneumatic Rotary Actuator 15mm Bore
- SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator 10mm Bore
- SMC CRB Series 1 MPa Double Action Pneumatic Rotary Actuator 30mm Bore



