SMC CDRB Series 1 MPa Pneumatic Rotary Actuator, 90° Rotary Angle, 40mm Bore
- RS Stock No.:
- 426-634
- Mfr. Part No.:
- CDRB2BW40-90SZ
- Brand:
- SMC
Subtotal (1 unit)*
£170.61
(exc. VAT)
£204.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.61 |
*price indicative
- RS Stock No.:
- 426-634
- Mfr. Part No.:
- CDRB2BW40-90SZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 90° | |
| Bore | 40mm | |
| Manufacturer Series | CDRB | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 90° | ||
Bore 40mm | ||
Manufacturer Series CDRB | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary actuator designed for efficient motion control in automation systems. It features a single vane mechanism for precise and reliable operation.
Compact and durable construction
Suitable for various industrial applications
Suitable for various industrial applications
Related links
- SMC CDRB Series 0.7 MPa Pneumatic Rotary Actuator 20mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 50mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 63mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 80mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 80mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 30mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 80mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 63mm Bore



