SMC CDRB Series 1 MPa Pneumatic Rotary Actuator, 270° Rotary Angle, 80mm Bore
- RS Stock No.:
- 426-628
- Mfr. Part No.:
- CDRB1BW80-270S-XF
- Brand:
- SMC
Subtotal (1 unit)*
£263.58
(exc. VAT)
£316.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.58 |
*price indicative
- RS Stock No.:
- 426-628
- Mfr. Part No.:
- CDRB1BW80-270S-XF
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 270° | |
| Bore | 80mm | |
| Manufacturer Series | CDRB | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 270° | ||
Bore 80mm | ||
Manufacturer Series CDRB | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary actuator of the vane type, designed for precise and reliable motion control in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.
Compact design
High reliability
High reliability
Related links
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 80mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 80mm Bore
- SMC CRB1 Series 1 MPa Double Action Pneumatic Rotary Actuator 80mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 30mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 50mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 63mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 63mm Bore
- SMC CRB1 Series 1 MPa Pneumatic Rotary Actuator 80mm Bore



