Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 480mm Bore
- RS Stock No.:
- 652-097
- Mfr. Part No.:
- DFPD-N-480-RP-90-RS60-F1012
- Brand:
- Festo
Subtotal (1 unit)*
£569.33
(exc. VAT)
£683.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £569.33 |
*price indicative
- RS Stock No.:
- 652-097
- Mfr. Part No.:
- DFPD-N-480-RP-90-RS60-F1012
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Rotary Angle | 90° | |
Action | Single | |
Bore | 480mm | |
Manufacturer Series | DFPD | |
Maximum Operating Pressure | 8 bar | |
Select all | ||
---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 480mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precision control in valve systems, delivering reliable performance in a compact design. With a swivel angle of 90 degrees and an impressive torque rating, this actuator provides effective movements for demanding applications. It features a robust construction that conforms to industry standards, ensuring durability and longevity. The actuator operates on a single-acting mechanism, allowing for seamless integration into various configurations. Safety is paramount, with a certified safety function that triggers a defined position when compressed air is disengaged, making it an ideal choice for critical operations. Designed to excel in diverse operating conditions, this actuator meets rigorous explosion protection standards, making it suitable for hazardous environments.
High-performance operating range with a burst pressure of 24 bar
Robust materials ensure compliance with RoHS standards for safety
Operating medium compatibility with compressed air per ISO standards
Robust materials ensure compliance with RoHS standards for safety
Operating medium compatibility with compressed air per ISO standards