Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 160mm Bore

Subtotal (1 unit)*

£247.72

(exc. VAT)

£297.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£247.72

*price indicative

RS Stock No.:
652-081
Mfr. Part No.:
DFPD-N-160-RP-90-RS60-F0710
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Bore

160mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IN
The Festo quarter turn actuator is engineered for exceptional performance in valve actuation, delivering a robust solution for various industrial applications. Designed with a rack and pinion mechanism, this single-acting actuator offers a swivel angle of up to 90 degrees, ensuring precise control. Its compatibility with ISO 5211 standards allows for easy integration with existing systems. Built for safety, the actuator's integral safety function enables it to switch to a defined position when air supply is disrupted, making it a reliable choice for critical operations. With a high torque output at nominal pressure and multiple explosion protection certifications, this actuator is ideal for challenging environments.

Explosion protection compliance for zones 1 2 21 and 22 which ensuring safe operation in hazardous locations
Integrated compression controls with easy connection for positioners and sensors adhering to VDI/VDE standards
Robust material construction including anodized aluminium and stainless steel for durability and longevity
LABS conformity ensuring compatibility with stringent cleanliness requirements