Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 40mm Bore
- RS Stock No.:
- 651-869
- Mfr. Part No.:
- DFPD-N-40-RP-90-RD-F0507
- Brand:
- Festo
Subtotal (1 unit)*
£105.96
(exc. VAT)
£127.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £105.96 |
*price indicative
- RS Stock No.:
- 651-869
- Mfr. Part No.:
- DFPD-N-40-RP-90-RD-F0507
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Rotary Angle | 90° | |
Action | Double | |
Bore | 40mm | |
Manufacturer Series | DFPD | |
Maximum Operating Pressure | 8 bar | |
Select all | ||
---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 40mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is engineered for precision control in automated processes, offering a robust solution for valve actuation. Designed with a double-acting mechanism, it features a reliable rack and pinion design, ensuring smooth and efficient operation with a specified swivel angle of 90 degrees. This actuator complies with ISO 5211 standards for mounting, enhancing its versatility across various applications. Its compact structure and lightweight design allow for flexible installation in diverse environments, making it an ideal choice for industries requiring reliable and effective motion control. With certifications for safety functions and explosion protection, it assures performance under demanding conditions while meeting crucial safety standards.
Ambient temperature range of -20 °C to +80 °C ensures operational reliability
Material composition includes anodized aluminium and high-alloy stainless steel for durability
RoHS-compliant materials ensure environmental safety
Storage temperature range of -20 °C to 60 °C enhances storage versatility
Material composition includes anodized aluminium and high-alloy stainless steel for durability
RoHS-compliant materials ensure environmental safety
Storage temperature range of -20 °C to 60 °C enhances storage versatility