Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 160mm Bore
- RS Stock No.:
- 651-860
- Mfr. Part No.:
- DFPD-N-160-RP-90-RS60-F0710-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£314.17
(exc. VAT)
£377.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £314.17 |
*price indicative
- RS Stock No.:
- 651-860
- Mfr. Part No.:
- DFPD-N-160-RP-90-RS60-F0710-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Rotary Angle | 90° | |
Action | Single | |
Bore | 160mm | |
Manufacturer Series | DFPD | |
Maximum Operating Pressure | 8 bar | |
Select all | ||
---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 160mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for superior performance in valve automation, featuring a robust design with a rack and pinion mechanism. It is ideally suited for applications requiring precise control, offering a swivel angle of 90 degrees with adjustable end-position settings. The actuator conforms to ISO standards for mounting, ensuring compatibility and ease of installation. Designed for both safety and efficiency, it incorporates a safety device that automatically moves to a predefined position when compressed air is lost. This makes it a reliable choice for demanding operational environments, delivering consistent torque and performance under varying pressures.
Built with robust materials including high-alloy stainless steel for durability in challenging conditions
Operating pressure ranges from 0.2 MPa to 0.8 MPa offering flexibility for various applications
Burst pressure of 24 bar ensures robust performance under high-stress conditions
Lubricated operation is possible providing versatility in maintenance
Operating pressure ranges from 0.2 MPa to 0.8 MPa offering flexibility for various applications
Burst pressure of 24 bar ensures robust performance under high-stress conditions
Lubricated operation is possible providing versatility in maintenance