Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore

Subtotal (1 unit)*

£103.88

(exc. VAT)

£124.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.88

*price indicative

RS Stock No.:
651-852
Mfr. Part No.:
DFPD-20-RP-90-RS60-F05
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Bore

20mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IN
The Festo quarter turn actuator is expertly designed for precise control in valve applications. It features a robust rack and pinion design, ensuring reliable single-acting operation. With a swivel angle of 90 degrees and adjustable end positions, this actuator offers exceptional flexibility for various installation configurations. Its compatibility with ISO 5211 standards allows seamless integration into existing systems, enhancing operational efficiency. Rated for safety with a SIL 2 integrity level, it guarantees secure performance even in demanding environments. Built to withstand pressures up to 24 bar, this actuator is ideal for a wide range of industrial applications, including those with stringent explosive atmosphere requirements.

Burst pressure rated at 24 bar supporting demanding applications
Air consumption per cycle at 0.6 MPa is efficient enhancing overall performance
Constructed from RoHS-compliant materials which ensuring environmental safety
Lightweight design at 1419 g aids in easy installation and maintenance