Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 160mm Bore

Subtotal (1 unit)*

£238.39

(exc. VAT)

£286.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£238.39

*price indicative

RS Stock No.:
651-673
Mfr. Part No.:
DFPD-N-160-RP-90-RS30-F0710
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Bore

160mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo quarter turn actuator is engineered for precision in valve control, delivering reliable performance in various operating conditions. Designed with a single-acting mode, it employs a robust rack and pinion mechanism to facilitate smooth operation. Its certification for safety functions, compliant with ISO 13849 and IEC 61508 standards, ensures that the device transitions to a defined safety position in the event of a compressed air failure, enhancing operational safety. This actuator accommodates a variety of settings, with multiple explosion protection zones, making it suitable for diverse industrial applications while maintaining exceptional durability and functionality.

Burst pressure rated at 24 bar providing robust support for demanding applications
Ideal for both high-demand and low-demand safety integrity levels enhancing versatility
The actuator supports a wide range of operating pressures from 0.2 MPa to 0.8 MPa
Compact design with a product weight of 6767 grams facilitating easy installation