Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 120mm Bore
- RS Stock No.:
- 651-672
- Mfr. Part No.:
- DFPD-N-120-RP-90-RS60-F07-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£328.77
(exc. VAT)
£394.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £328.77 |
*price indicative
- RS Stock No.:
- 651-672
- Mfr. Part No.:
- DFPD-N-120-RP-90-RS60-F07-R3-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Rotary Angle | 90° | |
Action | Single | |
Bore | 120mm | |
Manufacturer Series | DFPD | |
Maximum Operating Pressure | 8 bar | |
Select all | ||
---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 120mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is designed to provide efficient control for valve operations with a robust single-acting mechanism. This actuator features a rack and pinion design, enabling a reliable swivel angle of 90 degrees for precise positioning. With an impressive safety integrity level up to SIL 3 in a redundant architecture, it ensures high reliability in critical applications. The device complies with international standards, making it suitable for a range of mounting positions and valve connections, while its explosion protection certifications guarantee safe operation in hazardous environments. Constructed from high-quality materials, this actuator is built to withstand a variety of conditions, confirming its suitability for diverse industrial applications.
Explosion protection certification for Zone 1 and Zone 2 ensures safety in hazardous locations
Durable construction with anodized aluminium and high-alloy stainless steel materials
Suitable for lubricated operation to extend service life and efficiency
Provides a broad operating pressure range of 0.2 MPa to 0.8 MPa for flexibility
Durable construction with anodized aluminium and high-alloy stainless steel materials
Suitable for lubricated operation to extend service life and efficiency
Provides a broad operating pressure range of 0.2 MPa to 0.8 MPa for flexibility