Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 2300mm Bore

Subtotal (1 unit)*

£2,567.06

(exc. VAT)

£3,080.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,567.06

*price indicative

RS Stock No.:
651-266
Mfr. Part No.:
DFPD-N-2300-RP-90-RS60-F1216-R3-EP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Bore

2300mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo quarter turn actuator offers exceptional performance and reliability for demanding applications. Engineered for robust operation, it provides a swivel angle of 90 degrees and features a rack and pinion design, making it suitable for a variety of industrial uses. Built to operate efficiently in diverse conditions, the actuator ensures reliable actuation via compressed air, delivering powerful torque at both 0° and nominal swivel angles. With safety certifications to ISO 13849 and IEC 61508, it is engineered to perform safely in high-demand scenarios, affirming its capability in safety-integrated systems. Its compatibility with standard mounting positions and valve connections means it integrates seamlessly into existing setups, making it an ideal choice for enhancing automation across various sectors.

Precision end-position adjustment ranges of -5° to 5° for fine-tuning
Conforms to various explosion protection classifications for operational safety in hazardous zones
Constructed to withstand extreme temperatures from -20°C to +80°C
LABS-compliant materials ensure adherence to stringent industry regulations