Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 900mm Bore
- RS Stock No.:
- 650-956
- Mfr. Part No.:
- DFPD-N-900-RP-90-RS60-F14
- Brand:
- Festo
Subtotal (1 unit)*
£976.42
(exc. VAT)
£1,171.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £976.42 |
*price indicative
- RS Stock No.:
- 650-956
- Mfr. Part No.:
- DFPD-N-900-RP-90-RS60-F14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Rotary Angle | 90° | |
Action | Single | |
Bore | 900mm | |
Manufacturer Series | DFPD | |
Maximum Operating Pressure | 8 bar | |
Select all | ||
---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 900mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator delivers precise control and reliability in various industrial applications. Designed with a robust rack and pinion mechanism, this actuator rotates a full 90 degrees, making it ideal for valve actuation across multiple sectors. It operates effectively in diverse environments, ensuring safety and optimal performance with features like SIL 2 compliance. This actuator is constructed from high-quality materials, with a lightweight design that enhances efficiency. Combining low operational pressure with a solid torque output, it guarantees smooth and efficient operation, aligning with modern standards of automation and control.
Wide operating temperature range of -20 °C to +80 °C ensures adaptability
Air consumption of 31.5 litters per cycle minimizes operational costs
Materials chosen for durability including anodized aluminium and stainless steel
Conforms to international standards for valve connections and fittings
Air consumption of 31.5 litters per cycle minimizes operational costs
Materials chosen for durability including anodized aluminium and stainless steel
Conforms to international standards for valve connections and fittings