Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 700mm Bore

Subtotal (1 unit)*

£957.71

(exc. VAT)

£1,149.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£957.71

*price indicative

RS Stock No.:
650-954
Mfr. Part No.:
DFPD-N-700-RP-90-RS60-F1012-R3-EP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Bore

700mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo quarter turn actuator is engineered for precision control in automated valve applications. Designed with a robust rack and pinion mechanism, this single-acting actuator offers a swivel angle of 90 degrees, ensuring efficient operation in varied industrial environments. Its compatibility with ISO 5211 allows seamless integration with various valve types, while the optional mounting positions provide flexibility for installation. The device's safety features comply with ISO 13849 and IEC 61508 standards, guaranteeing reliable performance during critical operations. Additionally, its explosion protection certifications ensure safe operation in hazardous environments, making it an ideal choice for demanding applications.

The actuator operates effectively in extreme temperatures supporting ambient conditions from -20 °C to +80 °C
Materials used are RoHS-compliant and designed for durability contributing to long-term reliability
The pneumatic connection is standardized at 1/4 NPT for easy integration with existing systems
Lightweight design (26268 g) ensures easier handling and installation