Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 300mm Bore
- RS Stock No.:
- 650-949
- Mfr. Part No.:
- DFPD-N-300-RP-90-RS60-F0710-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£450.49
(exc. VAT)
£540.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £450.49 |
*price indicative
- RS Stock No.:
- 650-949
- Mfr. Part No.:
- DFPD-N-300-RP-90-RS60-F0710-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Rotary Angle | 90° | |
Action | Single | |
Bore | 300mm | |
Manufacturer Series | DFPD | |
Maximum Operating Pressure | 8 bar | |
Select all | ||
---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 300mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for precise control and reliability in valve operations. Its robust construction is suitable for various industrial environments, providing operational flexibility with an adjustable swivel angle up to 90 degrees. With a safety integrity level of up to SIL 3 in a redundant architecture, this actuator ensures dependable performance during critical applications. The unit is compliant with international safety standards, making it ideal for use in hazardous conditions, including explosion zones. Featuring a unique rack and pinion design, it effectively converts pneumatic pressure into rotational force, ensuring efficient and effective actuation of valves.
Low air consumption per cycle promotes energy efficiency
Durable materials like high-alloy stainless steel support long-lasting performance
Lightweight design at 12880 g facilitates easy handling and installation
LABS conformity ensures compliance with industry cleanliness standards
Durable materials like high-alloy stainless steel support long-lasting performance
Lightweight design at 12880 g facilitates easy handling and installation
LABS conformity ensures compliance with industry cleanliness standards