Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 120mm Bore

Subtotal (1 unit)*

£265.22

(exc. VAT)

£318.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.22

*price indicative

RS Stock No.:
650-937
Mfr. Part No.:
DFPD-N-120-RP-90-RS30-F0507-R3-EP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Bore

120mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo quarter turn actuator is designed to efficiently control the positioning of valves, providing reliable performance in various operating conditions. With a robust construction and engineered for single-acting operation, it features a swivel angle of 90 degrees for precise control. This actuator is equipped with a safety function that activates the defined switch position during loss of compressed air, ensuring safety and reliability. Suitable for diverse mounting positions, this actuator conforms to relevant standards, making it a versatile choice for industrial applications. Its pressure and temperature ratings, along with explosion protection certifications, ensure that it meets rigorous safety and operational requirements, thus enhancing productivity in demanding environments.

Low and high demand modes for flexible safety integrity levels
Lightweight at 5422 grams facilitating easier installation and maintenance
Materials used comply with RoHS regulations proving environmentally friendly
Dew point control recommended for optimal operation of the medium