Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 160mm Bore

Subtotal (1 unit)*

£238.39

(exc. VAT)

£286.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£238.39

*price indicative

RS Stock No.:
650-933
Mfr. Part No.:
DFPD-160-RP-90-RS30-F0710
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Bore

160mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo quarter turn actuator is engineered for precision control in demanding applications, offering reliable performance within its robust design. With a swivel angle of 90 degrees and multiple end-position adjustments, it ensures accurate valve operation. This actuator is built for both safety and efficiency, featuring a single-acting mode of operation that allows it to return to a defined safety position when compressed air is lost. Its compatibility with industry standards, like ISO 5211 and VDI/VDE 3845, allows for seamless integration into existing systems. Designed for versatility, the festo actuator operates effectively in various environments, making it a top choice for industrial applications requiring dependable actuation.

Integrated with SIL ratings allowing for safe use in critical environments
Maritime classification compliance broadens application scope in maritime settings
Air consumption of only 5.9 litters per cycle ensures operational efficiency
Storage and ambient temperature ranges make it suitable for diverse conditions