Siemens GDB Series Double Action Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 632-836
- Mfr. Part No.:
- GDB161.9E/6P / S55499-D801
- Brand:
- Siemens
Subtotal (1 unit)*
£175.88
(exc. VAT)
£211.06
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £175.88 |
*price indicative
- RS Stock No.:
- 632-836
- Mfr. Part No.:
- GDB161.9E/6P / S55499-D801
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rotary Angle | 90° | |
| Action | Double | |
| Manufacturer Series | GDB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rotary Angle 90° | ||
Action Double | ||
Manufacturer Series GDB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Actuator tailored for 6-port pressure-independent control valves (PICV) in HVAC systems. It delivers a torque of 10 Nm and operates without a spring return, ensuring precise and stable valve modulation. Its compact design supports easy installation in tight spaces. The actuator is supplied with a short lead time, making it suitable for fast-track projects. Its smooth motor-driven operation enhances flow control across complex piping arrangements.
RoHS compliant
CE and UKCA compliant
Flame retardant housing
CE and UKCA compliant
Flame retardant housing
Related links
- Siemens GDB Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GLB Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GSD Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GMA Series Normally Closed Action Rotary Actuator, 90° Rotary Angle
- Siemens GQD Series Single Action Rotary Actuator, 90° Rotary Angle
- Siemens GMA Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GCA121 Series Single Acting with Return Spring Action Rotary Actuator, 90° Rotary Angle
- Siemens GQD Series Normally Closed Action Rotary Actuator, 90° Rotary Angle



