SMC CRB2 Series 7 bar Single Action Rotary Actuator, 270° Rotary Angle, 20mm Bore
- RS Stock No.:
- 456-748
- Mfr. Part No.:
- CRB2BW20-270SEZ
- Brand:
- SMC
Subtotal (1 unit)*
£113.42
(exc. VAT)
£136.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.42 |
*price indicative
- RS Stock No.:
- 456-748
- Mfr. Part No.:
- CRB2BW20-270SEZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 270° | |
| Action | Single | |
| Bore | 20mm | |
| Manufacturer Series | CRB2 | |
| Maximum Operating Pressure | 7 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 270° | ||
Action Single | ||
Bore 20mm | ||
Manufacturer Series CRB2 | ||
Maximum Operating Pressure 7 bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary actuator designed for efficient motion control in automation systems. It features a single vane mechanism for precise and reliable operation.
Compact and durable construction
Suitable for various industrial applications
Suitable for various industrial applications
Related links
- SMC CRB2 Series 7 bar Double Action Rotary Actuator 20mm Bore
- SMC CRB2 Series 10 bar Single Action Rotary Actuator 30mm Bore
- SMC CRB2-Z Series 7 bar Double Action Pneumatic Rotary Actuator 30mm Bore
- SMC CRB2 Series 0.7 MPa Double Action Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2 Series 1 MPa Double Action Pneumatic Rotary Actuator 40mm Bore
- SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator 20mm Bore
- SMC CRB2 Series 10 bar Single Action Rotary Actuator 40mm Bore
- SMC CRB2 Series 10 bar Single Action Rotary Actuator 30mm Bore



