SMC CRA1 Series 1 MPa Pneumatic Rotary Actuator, 180° Rotary Angle, 63mm Bore
- RS Stock No.:
- 426-615
- Mfr. Part No.:
- CDRA1BS63TF-180CZ
- Brand:
- SMC
Subtotal (1 unit)*
£296.78
(exc. VAT)
£356.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £296.78 |
*price indicative
- RS Stock No.:
- 426-615
- Mfr. Part No.:
- CDRA1BS63TF-180CZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 180° | |
| Bore | 63mm | |
| Manufacturer Series | CRA1 | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 180° | ||
Bore 63mm | ||
Manufacturer Series CRA1 | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary actuator, utilizing a rack and pinion mechanism for precise rotational motion. It is designed for applications requiring controlled and adjustable rotation.
Compact and durable design for long-term use
High precision and reliability in motion control
Suitable for various industrial automation applications
High precision and reliability in motion control
Suitable for various industrial automation applications
Related links
- SMC CRA1 Series 1 MPa Pneumatic Rotary Actuator 50mm Bore
- SMC CRA1 Series 1 MPa Single Action Pneumatic Rotary Actuator 100mm Bore
- SMC CDRA1BW Series 10 bar Single Action Pneumatic Rotary Actuator 63mm Bore
- SMC CRA1 Series 1 MPa Pneumatic Rotary Actuator 63mm Bore
- SMC CRA1 Series 10 bar Single Action Rotary Actuator 63mm Bore
- SMC CRA1-Z Series 10 bar Single Action Pneumatic Rotary Actuator 50mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 63mm Bore
- SMC CRB1 Series 1 MPa Pneumatic Rotary Actuator 63mm Bore



