SMC CRA1 Series 1 MPa Pneumatic Rotary Actuator, 90° Rotary Angle, 50mm Bore

Subtotal (1 unit)*

£212.51

(exc. VAT)

£255.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£212.51

*price indicative

RS Stock No.:
426-614
Mfr. Part No.:
CDRA1BS50TF-90Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Rotary Angle

90°

Bore

50mm

Manufacturer Series

CRA1

Maximum Operating Pressure

1 MPa

COO (Country of Origin):
JP
The SMC Rotary actuator, utilizing a rack and pinion mechanism for precise rotational motion. It is designed for applications requiring controlled and adjustable rotation.

Compact and durable design for long-term use
High precision and reliability in motion control
Suitable for various industrial automation applications

Related links