SMC CRA1 Series 1 MPa Pneumatic Rotary Actuator, 90° Rotary Angle, 50mm Bore
- RS Stock No.:
- 426-568
- Mfr. Part No.:
- CDRA1BS50TF-90CZ
- Brand:
- SMC
Subtotal (1 unit)*
£246.08
(exc. VAT)
£295.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.08 |
*price indicative
- RS Stock No.:
- 426-568
- Mfr. Part No.:
- CDRA1BS50TF-90CZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 90° | |
| Bore | 50mm | |
| Manufacturer Series | CRA1 | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 90° | ||
Bore 50mm | ||
Manufacturer Series CRA1 | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary actuator, utilizing a rack and pinion mechanism for precise rotational motion. It is designed for applications requiring controlled and adjustable rotation.
Compact and durable design for long-term use
High precision and reliability in motion control
Suitable for various industrial automation applications
High precision and reliability in motion control
Suitable for various industrial automation applications
Related links
- SMC CRA1 Series 1 MPa Pneumatic Rotary Actuator 50mm Bore
- SMC CRA1 Series 1 MPa Pneumatic Rotary Actuator 50mm Bore
- SMC CRA1 Series 1 MPa Pneumatic Rotary Actuator 80mm Bore
- SMC CRA1-Z Series 10 bar Single Action Pneumatic Rotary Actuator 50mm Bore
- SMC CRA1 Series 1 MPa Pneumatic Rotary Actuator 63mm Bore
- SMC CRA1 Series 1 MPa Pneumatic Rotary Actuator 63mm Bore
- SMC CRA1 Series 10 bar Single Action Rotary Actuator 50mm Bore
- SMC CDRB Series 1 MPa Pneumatic Rotary Actuator 50mm Bore



