SMC Double Acting Acting Rodless Actuator 16mm Bore 250 mm

Subtotal (1 unit)*

£731.57

(exc. VAT)

£877.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£731.57

*price indicative

RS Stock No.:
895-620
Mfr. Part No.:
MY2H16G-250
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

16mm

Stroke Length

250mm

Connection Thread Standard

Metric

Series

MY2H

Action Type

Double Acting

Maximum Operating Pressure

0.8 MPa

Body Material

Aluminium Alloy

Cushioning Type

Air Cushion

Mounting Orientation

Horizontal

Port Gender

Female

Guide Type

Linear

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Width

83mm

Length

410mm

Standards/Approvals

No

Weight

1.96kg

Height

28mm

Port Thread Size

M5 x 0.8

COO (Country of Origin):
JP
The SMC mechanically jointed rodless cylinder provides an ultra-low profile solution that cuts installation space requirements in half compared to conventional units.

Double acting action creates highly dependable two-way force output

Utilises Air for energy efficient and clean pneumatic drive

Durable construction easily handles proof pressure up to 1.2 MPa

Non-lube engineering ensures clean maintenance free continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy