SMC Double Acting Acting Rodless Actuator 40mm Bore 200 mm
- RS Stock No.:
- 894-232
- Mfr. Part No.:
- CY3R40-200
- Brand:
- SMC
Subtotal (1 unit)*
£856.31
(exc. VAT)
£1,027.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £856.31 |
*price indicative
- RS Stock No.:
- 894-232
- Mfr. Part No.:
- CY3R40-200
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 40mm | |
| Stroke Length | 200mm | |
| Connection Thread Standard | Rc | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Width | 60mm | |
| Weight | 2.352kg | |
| Standards/Approvals | No | |
| Length | 348mm | |
| Height | 67mm | |
| Port Thread Size | 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 40mm | ||
Stroke Length 200mm | ||
Connection Thread Standard Rc | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Width 60mm | ||
Weight 2.352kg | ||
Standards/Approvals No | ||
Length 348mm | ||
Height 67mm | ||
Port Thread Size 1/4 | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder offers a space-saving design that completely eliminates external leakage for clean industrial automation. Its innovative magnetic holding mechanism moves external loads along the cylinder tube without a protruding piston rod.
Utilises Air for reliable and highly efficient force delivery
Robust design withstands heavy proof pressure up to 1.05 Mpa
Rubber bumper at both ends smoothly dampens piston travel
Related links
- SMC Double Acting Acting Rodless Actuator 40mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 900 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 150 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 16mm Bore 200 mm
