SMC Linear Acting Rodless Actuator 40mm Bore 700 mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
848-124
Mfr. Part No.:
CY1SG40-700Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

40mm

Connection Thread Standard

Metric

Stroke Length

700mm

Series

CY1S

Action Type

Linear

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Air Cushioning

Port Gender

Female

Minimum Operating Temperature

-10°C

Guide Type

External Guide

Maximum Operating Temperature

60°C

Standards/Approvals

ISO Cylinder Standards

COO (Country of Origin):
CZ
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.

Compact design allows for installation in tight spaces

Available with shock absorbers

Auto-switch capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy